Texas Instruments TS5A4594DCKRE4

5-V, 1: 1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-70-5
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Bandwidth450 MHz
Max Operating Temperature85 °C
Max Supply Current250 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current10 nA
PackagingTape and Reel
Resistance8 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time25 ns
Turn-On Delay Time30 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DCKRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet21 pages9 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.165
$ 0.12
$ 0.12
Stock
113,430
760,360
760,360
Authorized Distributors
1
5
5
Case/Package
SOT-70-5
SC
SC
Number of Pins
5
5
5
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4594DCKRE4.

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A4594DCKRE4 provided by its distributors.

5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
Analog Switch Single SPST 5-Pin SC-70 T/R
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:8ohm; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-70-5
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Bandwidth450 MHz
Max Operating Temperature85 °C
Max Supply Current250 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 nA
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current10 nA
PackagingTape and Reel
Resistance8 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time25 ns
Turn-On Delay Time30 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DCKRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet21 pages9 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago