Texas Instruments TS5A4594DCKR

5-V, 1: 1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
-3db Bandwidth450 MHz
Ambient Temperature Range High85 °C
Bandwidth450 MHz
Drain to Source Resistance8 Ω
High Level Output Current40 mA
Low Level Output Current40 mA
Max Operating Temperature85 °C
Max Supply Current250 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance5 Ω
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance8 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time14 ns
Turn-On Delay Time17 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Upverter
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages10 years ago
Datasheet17 pages7 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
LCSC
Datasheet22 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-5.93%

Alternate Parts

Price @ 1000
$ 0.12
$ 1.04
$ 1.04
$ 0.339
$ 0.159
Stock
764,999
811,662
811,662
450,297
113,923
Authorized Distributors
5
4
4
6
1
Case/Package
SC
SOT-23-5
SOT-23-5
SC
SOT-70-5
Number of Pins
5
5
5
5
5
Logic Function
-
-
-
-
-
Number of Inputs
1
-
-
1
1
Number of Outputs
1
-
-
1
1
Number of Circuits
1
-
-
-
-
Low Level Output Current
40 mA
-
-
-
-
High Level Output Current
40 mA
20 mA
20 mA
-
-
Supply Type
Single
Single
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A4594DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A4594DCKR provided by its distributors.

5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SC70 -40 to 85
COMMUTATEUR ANALOGIQUE SPST, -40 A 85°C; Nombre de voies: 1Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 8ohm; Gamme de tension d'alimentation: 2V à 5.5V; Boîtier commutateur analogique: SC-70; Nom
Analogue Sw, Spst, -40 To 85Deg C; No. Of Channels:1Channels; Analogue Switch Type:Spst; On State Resistance Max:8Ohm; Supply Voltage Range:2V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A4594DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A4594DCKR .

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
-3db Bandwidth450 MHz
Ambient Temperature Range High85 °C
Bandwidth450 MHz
Drain to Source Resistance8 Ω
High Level Output Current40 mA
Low Level Output Current40 mA
Max Operating Temperature85 °C
Max Supply Current250 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current10 nA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
On-State Resistance5 Ω
Operating Supply Current10 nA
PackagingCut Tape
PolarityNon-Inverting
Resistance8 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time14 ns
Turn-On Delay Time17 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A4594DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet21 pages9 years ago
Datasheet21 pages7 years ago
Upverter
Datasheet20 pages11 years ago
element14 APAC
Datasheet21 pages10 years ago
Datasheet17 pages7 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
LCSC
Datasheet22 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago