Texas Instruments TS5A23157DGST

5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
Bandwidth220 MHz
Drain to Source Resistance10 Ω
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Channels2
Number of Inputs2
Number of Outputs4
Operating Supply Current1 µA
PackagingCut Tape
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time3.8 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages4 years ago

Inventory History

3 month trend:
-1.58%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.207
$ 0.207
Stock
1,459,847
2,209,569
2,209,569
Authorized Distributors
3
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
50 mA
50 mA
50 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.8 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A23157DGST provided by its distributors.

5-V, 2:1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
DUAL 10-OHM SPDT ANALOG SWITCH SPDT, 2 Func, 2 Channel, PDSO10
Analog Switch Dual SPDT 10-Pin VSSOP T/R
ANALOG SWITCH, DUAL, SPDT, MSOP-10, FULL REEL
Analog Switch ICs Dual 10-Ohm SPDT Analog Switch
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDT X 2 10OHM 10VSSOP
French Electronic Distributor since 1988
TS5A23157 DUAL 10-OHM SPDT ANALO
Analogue Switch, 2 Ch, Msop-10; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:10Ohm; Supply Voltage Range:1.8V To 5.5V; Analogue Switch Case:Vssop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23157DGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS5A23157DGST .
  • TS5A23157DGST.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight18.795734 mg
Technical
Bandwidth220 MHz
Drain to Source Resistance10 Ω
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 µA
Number of Channels2
Number of Inputs2
Number of Outputs4
Operating Supply Current1 µA
PackagingCut Tape
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPDT
Turn-Off Delay Time3.8 ns
Turn-On Delay Time5.7 ns
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23157DGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Datasheet23 pages11 years ago
Newark
Datasheet30 pages8 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
element14 APAC
Datasheet23 pages11 years ago
SHENGYU ELECTRONICS
Datasheet32 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago