onsemi FSA2257MUX

FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight112.5 mg
Technical
-3db Bandwidth200 MHz
Ambient Temperature Range High85 °C
Bandwidth350 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current500 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance1.5 Ω
PackagingCut Tape
Resistance1.5 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPDT
Turn-Off Delay Time15 ns
Turn-On Delay Time35 ns
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSA2257MUX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
Future Electronics
Datasheet13 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.32%

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FSA2257MUX.

Related Parts

Descriptions

Descriptions of onsemi FSA2257MUX provided by its distributors.

FSA2257 Series SPDT 5.5 V 1.5 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10
FAIRCHILD SEMICONDUCTOR FSA2257MUX Analogue Switch, Dual Channel, SPDT, 2 Channels, 1.5 ohm, 1.65V to 5.5V, MSOP, 10 Pins
IC, SWITCH, DUAL SPDT, SMD, MSOP10; Analogue Switch Type:SPDT; No. of Channels:2; Bandwidth:350MHz; On State Resistance Max:1.5ohm; Turn Off Time:15ns; Turn On Time:35ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:10; SVHC:No SVHC (19-Dec-2011); Base Number:2257; No. of Switches:2; On State Resistance Max:0.95ohm; On State Resistance Max:1.5ohm; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Supply Voltage Source:Single; Termination Type:SMD
The FSA2257 is a high performance bi-directional dual Single-Pole/Double-Throw (SPDT) analog switch. This switch can be configured as either a multiplexer or a demultiplexer by select pins. The device features ultra-low RON of 1.35Ω maximum at 4.5V VCC and will operate over the wide VCC range of 1.65V to 5.5V. The device is fabricated with sub-micron CMOS technology to achieve fast switching speeds and is designed for break-before-make operation. The select input is TTL-level compatible.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins10
Weight112.5 mg
Technical
-3db Bandwidth200 MHz
Ambient Temperature Range High85 °C
Bandwidth350 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current500 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs4
On-State Resistance1.5 Ω
PackagingCut Tape
Resistance1.5 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPDT
Turn-Off Delay Time15 ns
Turn-On Delay Time35 ns
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FSA2257MUX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page1 year ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page14 years ago
Future Electronics
Datasheet13 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago