Texas Instruments TS5A1066DCKR

5-V, 1: 1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Bandwidth400 MHz
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current50 nA
Number of Bits1
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current50 nA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time4.5 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A1066DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet30 pages11 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages11 years ago
DigiKey
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-42.81%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.165
$ 0.165
Stock
906,096
404,176
404,176
Authorized Distributors
6
1
1
Case/Package
SC
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
50 mA
-
-
High Level Output Current
50 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A1066DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments TS5A1066DCKR provided by its distributors.

5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-SC70 -40 to 85
10Ω 1 SPST(SPST)-Normal Open SC-70-5 Analog Switches / Multiplexers ROHS
IC, ANALOG SWITCH, SINGLE, SPST, SC-70-5, FULL REEL
Thick Film Resistors - SMD 60.4 OHM 1%
TS5A1066 10-OHM SPST ANALOG SWIT
IC SWITCH SPST-NOX1 10OHM SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Bandwidth400 MHz
High Level Output Current50 mA
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current50 nA
Number of Bits1
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Current50 nA
PackagingTape and Reel
PolarityNon-Inverting
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time4.5 ns
Turn-On Delay Time12 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A1066DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet30 pages11 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet30 pages9 years ago
Datasheet30 pages7 years ago
Datasheet30 pages8 years ago
Datasheet28 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages11 years ago
DigiKey
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago