Vishay TS3YJ201MR15

Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Dimensions
Depth3.5 mm
Height2.2 mm
Length3.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TS3YJ201MR15.

Mouser
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.594
$ 0.786
$ 0.786
Stock
20,881
1,027,170
1,027,170
Authorized Distributors
4
13
13
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
SMD/SMT
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet, Potentiometer
Cermet, Potentiometer
Temperature Coefficient
150 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TS3YJ201MR15.

Related Parts

Descriptions

Descriptions of Vishay TS3YJ201MR15 provided by its distributors.

Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole
Res Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
TRIMMER 200OHM 0.125W J LEAD TOP
SMD Trimmers/Potentiometers 3MM 200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Technical
CompositionCermet
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient150 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Dimensions
Depth3.5 mm
Height2.2 mm
Length3.5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TS3YJ201MR15.

Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago