Bourns 3313J-1-201E

Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating125 mW
Resistance200 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)500 V
Dimensions
Depth3.5 mm
Height2.2098 mm
Length3.2 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-201E.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-2.96%

Alternate Parts

Price @ 1000
$ 0.742
$ 1.123
$ 1.594
Stock
1,000,941
67,288
11,618
Authorized Distributors
11
9
4
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
SMD/SMT
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet, Potentiometer
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
150 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3313J-1-201E.

Related Parts

Descriptions

Descriptions of Bourns 3313J-1-201E provided by its distributors.

Resistor Trimmer, Cermet, 200 Ohm, ± 20%, 125 mW, 1 Turn, Single Turn, Surface Mount
3mm Sq, SMD, TRIMMER, Cermet, Single Turn, 200 ohms | Bourns 3313J-1-201E
TRIMMER, POT, 200 OHM, 20%, 1TURN, SMD; Track Resistance: 200ohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: -; Power Rating: 125mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: AEC-Q200; MSL: -; SVHC: Lead (15-Jan-2019); Adjustment Type: Screwdriver Slot; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistor Element Material: Cermet; Track Taper: Linear; Voltage Rating: 200V
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series; Power Rating:125Mw; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns 3313J-1-201E.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-201E.
  • 3313J-1-201E..
  • 3313J1-201E

Technical Specifications

Physical
ColorNatural
MountSurface Mount
Weight283 mg
Technical
CompositionCermet, Potentiometer
Insulation Resistance100 MΩ
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingCut Tape
Power Rating125 mW
Resistance200 Ω
Schedule B8533400080
TaperLinear
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)500 V
Dimensions
Depth3.5 mm
Height2.2098 mm
Length3.2 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-201E.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
TME
Datasheet2 pages11 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago