STMicroelectronics TS2431AILT

V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Cathode Current1 mA
Max Input Voltage25 V
Max Operating Temperature105 °C
Max Output Current100 mA
Max Output Voltage24 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Input Voltage2.5 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage24 V
PackagingTape and Reel
Reference TypeAdjustable, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS2431AILT.

Upverter
Datasheet11 pages12 years ago
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
element14
Datasheet6 pages22 years ago
TME
Datasheet16 pages6 years ago
iiiC
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+26.83%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.083
$ 0.083
Stock
4,577,664
14,472,989
14,472,989
Authorized Distributors
11
11
11
Case/Package
SOT-23-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.5 V
-
-
Max Input Voltage
25 V
40 V
40 V
Min Output Voltage
2.5 V
2.495 V
2.495 V
Max Output Voltage
24 V
36 V
36 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
-
-
Cathode Current
1 mA
700 µA
700 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TS2431AILT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TS2431AILT provided by its distributors.

V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R
TS2431AILT STMicroelectronics ADJ V-REF 25-24V 1% SOT23-3L REEL
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Accuracy1 %
Cathode Current1 mA
Max Input Voltage25 V
Max Operating Temperature105 °C
Max Output Current100 mA
Max Output Voltage24 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Input Voltage2.5 V
Number of Channels1
Output Current100 mA
Output TypeAdjustable
Output Voltage24 V
PackagingTape and Reel
Reference TypeAdjustable, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS2431AILT.

Upverter
Datasheet11 pages12 years ago
Datasheet11 pages18 years ago
STMicroelectronics
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
element14
Datasheet6 pages22 years ago
TME
Datasheet16 pages6 years ago
iiiC
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant