Diodes Inc. TL431ASA-7

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Cathode Current700 µA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Nominal Input Voltage36 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance1 %
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. TL431ASA-7.

SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
Newark
Datasheet14 pages13 years ago
Augswan
Datasheet14 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-0.47%

Alternate Parts

Price @ 1000
$ 0.083
$ 0.26
$ 0.126
$ 0.153
$ 0.083
$ 0.105
$ 0.117
$ 0.107
$ 0.131
$ 0.126
$ 0.393
Stock
12,545,098
4,303,090
4,646,808
2,404,247
9,145,731
7,288,190
1,875,757
3,488,536
940,781
2,008,387
5,159,150
Authorized Distributors
11
10
11
4
5
14
9
8
14
14
3
Case/Package
SOT-23
SOT-23-3
SOT-23
SOT-23
SOT-23
TO-236-3
SOT-23
SOT-23
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
3
3
3
3
3
3
3
3
Max Output Current
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
100 mA
Min Input Voltage
-
2.5 V
-
-
2.495 V
-
6.3 V
-
-
-
2.495 V
Max Input Voltage
40 V
25 V
40 V
37 V
37 V
37 V
40 V
40 V
37 V
37 V
37 V
Min Output Voltage
2.495 V
2.5 V
2.495 V
-
-
-
2.495 V
2.495 V
2.495 V
2.495 V
2.5 V
Max Output Voltage
36 V
24 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
36 V
Tolerance
1 %
1 %
0.5 %
1 %
1 %
1 %
0.5 %
1 %
0.5 %
1 %
1 %
Temperature Coefficient
-
100 ppm/°C
-
34 ppm/°C
34 ppm/°C
-
-
-
-
-
34 ppm/°C
Cathode Current
700 µA
1 mA
700 µA
700 µA
700 µA
600 µA
700 µA
700 µA
600 µA
600 µA
700 µA

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. TL431ASA-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. TL431ASA-7 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3
TL431 Series 2.5 to 36 V ADJ Output Precision Shunt Regulator - SOT-23
VOLTAGE REF, SHUNT, 2.495V-36V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Sty
Voltage Reference, Precision, Shunt - Adjustable, Tl431 Series, 2.495V To 36V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. TL431ASA-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431ASA7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy1 %
Ambient Temperature Range High125 °C
Cathode Current700 µA
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage36 V
Max Power Dissipation330 mW
Min Operating Temperature-40 °C
Min Output Voltage2.495 V
Nominal Input Voltage36 V
Output Current100 mA
Output TypeAdjustable
Output Voltage36 V
PackagingCut Tape (CT)
Reference TypeAdjustable, Shunt
Reference Voltage36 V
Schedule B8542390000
Tolerance1 %
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. TL431ASA-7.

SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
Newark
Datasheet14 pages13 years ago
Augswan
Datasheet14 pages2 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago