KYOCERA AVX TRJD107K016RRJ

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.44 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)440 mΩ
FeaturesGeneral Purpose
Leakage Current12 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current234 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJD107K016RRJ.

Future Electronics
Datasheet9 pages2 years ago
AVX
Datasheet7 pages8 years ago

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.856
$ 0.291
$ 0.291
Stock
23,337
8,609,438
8,609,438
Authorized Distributors
8
20
20
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
440 mΩ
600 mΩ
600 mΩ
Leakage Current
12 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TRJD107K016RRJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TRJD107K016RRJ provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.44 Ohm 125°C T/R
2917 (7343Metric) TRJ 16V 100muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
High performance MnO2,100 uF,16 V | AVX TRJD107K016RRJ
TC 100uF 16V 10% Case D hi.rel.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)440 mΩ
FeaturesGeneral Purpose
Leakage Current12 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current234 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJD107K016RRJ.

Future Electronics
Datasheet9 pages2 years ago
AVX
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago