AVX TRJB475K025RRJ

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1411
Case Code (Metric)3528
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.16 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for AVX TRJB475K025RRJ.

Farnell
Datasheet7 pages8 years ago
Datasheet9 pages2 years ago
Newark
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.535
$ 0.168
$ 0.168
Stock
9,801
1,197,736
1,197,736
Authorized Distributors
5
19
19
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.16 Ω
1.5 Ω
1.5 Ω
Life (Hours)
-
2000 hours
2000 hours
Height - Seated (Max)
-
2.1082 mm
2.1082 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TRJB475K025RRJ.

Related Parts

Descriptions

Descriptions of AVX TRJB475K025RRJ provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210
Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.16 Ohm 125°C T/R
Avnet Japan
Surface Mount Tantalum Capacitor, Trj Series, 4.7 F, 10%, 25 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TRJB475K025RRJ
CAP, 4.7µF, 25V, 10%, REEL; Capacitance: 4.7µF; Voltage Rating: 25V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: TRJ Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1411
Case Code (Metric)3528
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.16 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Length3.5 mm

Documents

Download datasheets and manufacturer documentation for AVX TRJB475K025RRJ.

Farnell
Datasheet7 pages8 years ago
Datasheet9 pages2 years ago
Newark
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago