Vishay TR3E107M016C0100

Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.28 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3E107M016C0100.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.089
$ 0.815
$ 0.815
Stock
27
324,241
324,241
Authorized Distributors
4
8
8
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-43
7343-43
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
16 µA
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3E107M016C0100.

Related Parts

Descriptions

Descriptions of Vishay TR3E107M016C0100 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
TR3 Series 100uF ±20 % 16V Surface Mount Molded Low ESR Tantalum Capacitor
CAP TANT 100UF 20% 16V 2917
100UF 16V 20% ESR 100 7343-4
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current1.28 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3E107M016C0100.

Future Electronics
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago