Vishay 593D107X0016E2TE3

Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X0016E2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet18 pages4 years ago
Newark
Datasheet18 pages7 years ago
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.52%

Alternate Parts

Price @ 1000
$ 1.084
$ 1.08
$ 1.08
Stock
340,241
255,952
255,952
Authorized Distributors
9
12
12
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
7343-43
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
-
16 µA
16 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D107X0016E2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D107X0016E2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric]
Cap Tant Solid 100uF 16V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAPACITOR TANT, 100UF, 16V; Capacitance:100µF; Voltage Rating:16V; Capacitor Dielectric Type:Tantalum; Filter Terminals:SMD; Leaded Process Compatible:Yes; Leakage Current:16µA; Package / Case:7343-43
Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.1Ohm; Manufacturer Size Code:E; Product Range:593D Series; Operating Temperature Min:-55°C Rohs Compliant: Yes |Vishay 593D107X0016E2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D107X0016E2TE3.

Technical Specifications

Physical
Case/Package7343-43
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.3 mm
Height - Seated (Max)4.318 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D107X0016E2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
Farnell
Datasheet18 pages4 years ago
Newark
Datasheet18 pages7 years ago
Datasheet7 pages12 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago