Vishay TR3D336K025C0200

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current870 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D336K025C0200.

_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-27.50%

Alternate Parts

Price @ 1000
$ 0.505
$ 0.64
$ 0.64
Stock
37,292
410,359
410,359
Authorized Distributors
9
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay TR3D336K025C0200.

Related Parts

Descriptions

Descriptions of Vishay TR3D336K025C0200 provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
CAP, 33UF, 25V, TANT, CASE D; Capacitance: 33µF; Voltage(DC): 25V; Capacitor Case / Package: 2917 ^7343 Metric]; Capacitance Tolerance: ± 10%; ESR: 0.2ohm; Manufacturer Size Code: D; Failure Rate: -; Ripple 86K5888

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current870 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay TR3D336K025C0200.

_legacy Avnet
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet17 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages13 years ago
Datasheet14 pages13 years ago
Datasheet16 pages14 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago