Vishay 593D336X9025D2TE3

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current870 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D336X9025D2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+1.22%

Alternate Parts

Price @ 1000
$ 0.543
$ 0.64
$ 0.64
Stock
194,857
409,459
409,459
Authorized Distributors
14
17
17
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
7343-31
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D336X9025D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D336X9025D2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
33uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-10%, 593D Series | Vishay Dale 593D336X9025D2TE3
CAPACITOR TANT 33UF 25V, 0.2OHM, 7343-31; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:0.2ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D336X9025D2TE3.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Weight670.01263 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current8.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current870 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D336X9025D2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet8 pages10 years ago
TME
Datasheet18 pages7 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago