📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay TR3C107K010C0200

Extreme 100UF SMD Solid MNO2 Tantalum Electrolytic Cap, 10V DC +/-10%, TR3 Series
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3C107K010C0200.

IHS

Datasheet30 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.97%

CAD Models

Download Vishay TR3C107K010C0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.196
$ 0.196
Stock
308,477
2,103,850
2,103,850
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
900 mΩ
900 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTPSC107K010R0150
Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R

Descriptions

Descriptions of Vishay TR3C107K010C0200 provided by its distributors.

EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.2 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
Tantalum Capacitors – Dry SMD; VISHAY; TR3C107K010C0200; 100 µF; 10 %; 6 mm; 10 V
TR3 Series 100 uF ±10% 10 V Surface Mount Molded Low ESR Tantalum Capacitor
Capacitance:100µF; Voltage(DC):10V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:0.2ohm; Manufacturer Size Code:C; Product Range:TANTAMOUNT TR3 Series; Operating Temperature Min:-55°C RoHS Compliant: Yes
CAPACITOR, TANTALUM, 10V, 100UF; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Effective Series Resistance:0.2ohm; Series:TR3; Capacitor Case Style:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum; Application:General Purpose; Case Style:SMD; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:3.2mm; External Length / Height:2.5mm; External Width:6mm; Leakage Current:10µA; Reel Quantity:500; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3C107K010C0200.