KEMET T491D107K010AT

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current463 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Diameter5 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch2 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D107K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages19 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Upverter
Datasheet24 pages8 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.21%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.294
$ 0.273
$ 0.706
$ 0.885
$ 0.292
$ 0.675
$ 1.07
$ 0.422
$ 0.475
Stock
831,418
2,173,789
2,757,054
990,951
133,520
310,691
228,065
43,931
677,650
34,942
Authorized Distributors
18
18
17
15
13
12
12
10
14
10
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount, Through Hole
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
PCB, Surface Mount
Case/Package
7343-31
2917
7343-31
2917
2917
2917
2917
2917
7343-31
2917
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
10 V
10 V
1 V
10 V
Tolerance
10 %
10 %
1 %
10 %
10 %
10 %
10 %
10 %
20 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
100 mΩ
600 mΩ
100 mΩ
150 mΩ
100 mΩ
80 mΩ
50 mΩ
100 mΩ
80 mΩ
Leakage Current
10 µA
10 µA
10 µA
10 µA
10 µA
10 µA
-
-
-
10 µA
Dissipation Factor
8 %
6 %
8 %
8 %
8 %
6 %
8 %
8 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T491D107K010AT.

Related Parts

Descriptions

Descriptions of KEMET T491D107K010AT provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
100uF Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, T491 Series | KEMET T491D107K010AT
Capacitor 100uF 10 Volt 10% 7.3 X 4.3 X 2.8mm SMD 7343-31 Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10ppm/Cel TC, 100uF, Surface Mount, 2917
Cap 100Uf 10Vdc 10% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes
CAP, 100µF, 10V, 10%, REEL; Capacitance: 100µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491D107K010AT.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight670.01263 mg
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current10 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current463 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth4.3 mm
Diameter5 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Lead Pitch2 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET T491D107K010AT.

Newark
Datasheet4 pages3 years ago
Datasheet23 pages5 years ago
Datasheet1 page6 years ago
Datasheet24 pages10 years ago
Datasheet1 page11 years ago
TME
Datasheet8 pages18 years ago
Datasheet23 pages4 years ago
Datasheet1 page7 years ago
Datasheet23 pages7 years ago
Datasheet24 pages7 years ago
Datasheet8 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
_legacy Avnet
Datasheet25 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Datasheet46 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages19 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet7 pages18 years ago
Datasheet19 pages19 years ago
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet23 pages6 years ago
Datasheet23 pages6 years ago
Upverter
Datasheet24 pages8 years ago
element14 APAC
Datasheet24 pages9 years ago
Datasheet1 page10 years ago
Datasheet24 pages11 years ago
Factory Futures
Datasheet45 pages11 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant