📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse TPSMC39CA

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMC39CA.

IHS

Datasheet5 pages2 years ago

Farnell

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-21.46%

CAD Models

Download Littelfuse TPSMC39CA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 16.4
$ 16.4
Stock
294,524
10,460
10,460
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39.05 V
38.65 V
38.65 V
Clamping Voltage
53.9 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.2 A
28.2 A
28.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMCJ33CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 5W -55C~150C TJ
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse TPSMC39CA provided by its distributors.

TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS
Littelfuse SCT
Tvs 1.5Kw 39V 5%bi Do-214Ab Tr13 Rohs/ Tr Rohs Compliant: Yes |Littelfuse TPSMC39CA
TPSMC Series 1.5 kW 39 V Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE, BIDIR, 33.3V, SMC; Product Range: TPSMC Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 33.3V; Clamping Voltage Max: 53.9V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Mi 27AK1629

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN