📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns SMCJ33CA

TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ33CA.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

element14

Electro Sonic

Inventory History

3 month trend:
+67.52%

CAD Models

Download Bourns SMCJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.151
$ 0.151
Stock
253,834
4,943,645
4,943,645
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.1 A
28.1 A
28.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Bourns SMCJ33CA provided by its distributors.

TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
DIO TVS VWM 33V 1.5kW BIDIR SMC
DIODE; Product Range:SMCJ Series; TVS Po; DIODE; Product Range:SMCJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Clamping Voltage Vc Max:53.3V; Diode Case Style:DO-214AB; No. of Pins:2Pins; Bre
Diode; Rango De Producto:Serie Smcj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:33V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:36.7V; Tensión Disruptiva Max:42.2V |Bourns SMCJ33CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.