Littelfuse TPSMA6L9.0A

TVS Diodes - Transient Voltage Suppressors 9.0V 600W 60A 5% UniDirectional
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage15.4 V
CompositionZener
Max Breakdown Voltage11.1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Max Surge Current60 A
Min Breakdown Voltage10 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingDigi-Reel®
Peak Pulse Current39 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage9 V
Reverse Voltage9 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L9.0A.

Burklin Elektronik
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.178
$ 0.162
$ 0.162
Stock
8,109
34,391
34,391
Authorized Distributors
6
7
7
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.1 V
11.1 V
11.1 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
39 A
39 A
39 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse TPSMA6L9.0A.

Related Parts

Descriptions

Descriptions of Littelfuse TPSMA6L9.0A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 9.0V 600W 60A 5% UniDirectional
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 9V, 15.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
Diode, Tvs, 600W, 9V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse TPSMA6L9.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage15.4 V
CompositionZener
Max Breakdown Voltage11.1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Max Surge Current60 A
Min Breakdown Voltage10 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage9 V
PackagingDigi-Reel®
Peak Pulse Current39 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage9 V
Reverse Voltage9 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L9.0A.

Burklin Elektronik
Datasheet6 pages1 year ago
Littelfuse SCT
Datasheet6 pages7 years ago
Fuses Unlimited
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant