MCC SMBJP6KE11A-TP

15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.6 V
Clamping Voltage15.6 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current39.1 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current39.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage9.4 V
TerminationSMD/SMT

Inventory History

3 month trend:
-0.25%

Engineering Resources

View Evaluation kits and Reference designs for MCC SMBJP6KE11A-TP.

Related Parts

Descriptions

Descriptions of MCC SMBJP6KE11A-TP provided by its distributors.

15.6V Clamp 39.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
600W 39.1A 1Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional DO-214AA(SMBJ) TVS ROHS
600W Transient Voltage Suppressor / 13" REEL
TVS DIODE 9.4VWM 15.6VC DO214AA

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage11.6 V
Clamping Voltage15.6 V
CompositionZener
Max Operating Temperature175 °C
Max Surge Current39.1 A
Min Breakdown Voltage10.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current39.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage9.4 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant