Texas Instruments TPSM84209RKHR

4.5-V to 28-V input, 1.2-V to 6-V output, 2.5-A power module 9-QFN-FCMOD -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current45 µA
Number of Outputs1
Output Current2.5 A
Schedule B8542390000
Switching Frequency750 kHz
Dimensions
Height2.1 mm
Length4.5 mm
Thickness2 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84209RKHR.

Texas Instruments
Official datasheet0 pages0 years ago
Upverter
Datasheet35 pages4 years ago

Inventory History

3 month trend:
-16.83%

Alternate Parts

Price @ 1000
$ 1.838
$ 2.77
$ 2.77
Stock
192,911
20,101,170
20,101,170
Authorized Distributors
3
3
3
Case/Package
-
QFN
QFN
Number of Pins
9
9
9
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
750 kHz
750 kHz
750 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPSM84209RKHR.

Descriptions

Descriptions of Texas Instruments TPSM84209RKHR provided by its distributors.

4.5-V to 28-V input, 1.2-V to 6-V output, 2.5-A power module 9-QFN-FCMOD -40 to 85
Switching Regulator, Current-mode, 2.5A, 923kHz Switching Freq-Max, PQCC9
Converter DC to DC Step Down 6V 2.5A 9-Pin QFN-FCMOD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current45 µA
Number of Outputs1
Output Current2.5 A
Schedule B8542390000
Switching Frequency750 kHz
Dimensions
Height2.1 mm
Length4.5 mm
Thickness2 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84209RKHR.

Texas Instruments
Official datasheet0 pages0 years ago
Upverter
Datasheet35 pages4 years ago

Compliance

Environmental Classification
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago