Texas Instruments TPSM84209RKHT

4.5-V to 28-V input, 1.2-V to 6-V output, 2.5-A power module 9-QFN-FCMOD -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current2.5 A
Output Voltage6 V
Schedule B8542390000
Switching Frequency750 kHz
Dimensions
Height2.1 mm
Length4.5 mm
Thickness2 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84209RKHT.

Texas Instruments
Official datasheet0 pages0 years ago
Upverter
Datasheet33 pages5 years ago
LCSC
Datasheet37 pages3 years ago

Inventory History

3 month trend:
-42.27%

Alternate Parts

Price @ 1000
$ 2.77
$ 1.838
Stock
120,168
213,675
Authorized Distributors
3
3
Case/Package
QFN
-
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
750 kHz
750 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPSM84209RKHT.

Descriptions

Descriptions of Texas Instruments TPSM84209RKHT provided by its distributors.

4.5-V to 28-V input, 1.2-V to 6-V output, 2.5-A power module 9-QFN-FCMOD -40 to 85
Switching Regulator, Current-mode, 2.5A, 923kHz Switching Freq-Max, PQCC9
DC/DC CONV, SYNC BUCK, 750KHZ, QFN-9
Module DC-DC 1-OUT 1.2V to 6V 2.5A 9-Pin QFN-FCMOD T/R
QFN-9(4x4.4) Power Modules ROHS
Product Description Demo for Development.
IC VIDEO DRIVER TRUE SGL 16-QSOP
4.5V-28V INPUT, 1.2V-6.0V OUTPUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins9
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage28 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Current2.5 A
Output Voltage6 V
Schedule B8542390000
Switching Frequency750 kHz
Dimensions
Height2.1 mm
Length4.5 mm
Thickness2 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPSM84209RKHT.

Texas Instruments
Official datasheet0 pages0 years ago
Upverter
Datasheet33 pages5 years ago
LCSC
Datasheet37 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago