KYOCERA AVX TPSE107K016R0125

Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.125 Ohm 125AHAŽ T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)125 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current460 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE107K016R0125.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-3.17%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.87
$ 0.87
Stock
128,587
492,029
492,029
Authorized Distributors
11
16
16
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
125 mΩ
100 mΩ
100 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPSE107K016R0125.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPSE107K016R0125 provided by its distributors.

Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.125 Ohm 125AHAŽ T/R
TPS Series 100uF ±10 % 16V SMT Low ESR Tantalum Chip Capacitor
Capacitor, Tantalum, 100 uF, 16 V @ +85 C, 20 V @ +85 C, +/-10%, E, 6% (Max.) | AVX TPSE107K016R0125
Tantalum Capacitor, 100Uf 16V, 0.125 Ohm, 0.1, 2917; Capacitance:100Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.125Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE107K016R0125.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE107K016R0125.
  • TPSE107K016R0125..

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)125 mΩ
FeaturesGeneral Purpose
Leakage Current16 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current460 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height4.1 mm
Height - Seated (Max)4.2926 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE107K016R0125.

Newark
Datasheet16 pages11 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages7 years ago
Datasheet11 pages10 years ago
Future Electronics
Datasheet11 pages13 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet10 pages15 years ago
Farnell
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
AVX
Datasheet11 pages8 years ago
TME
Datasheet12 pages2 years ago
Datasheet12 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages11 years ago
Datasheet10 pages19 years ago
Datasheet10 pages19 years ago
Arrow Electronics
Datasheet11 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet10 pages17 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet11 pages15 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
ApprovalsIEC
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago