Texas Instruments TPS82130SILR

17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
$ 2.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS82130SILR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet9 pages10 years ago

Newark

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-99.99%

CAD Models

Download Texas Instruments TPS82130SILR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.539
$ 2.528
Stock
583,704
208,467
Authorized Distributors
1
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
5 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMZ21700SILR
3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ21700SILT
3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ21701SILT
3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Recom PowerR1SE-1505/H2-R
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
12 Vdc, 0.084 A, 1 W, 10.8~13.2 Vdc Input Range
Recom PowerR1SE-0505
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Texas Instruments TPS82130SILR provided by its distributors.

17-V input 3-A step-down converter module with integrated inductor 8-uSiP -40 to 125
17-VOLT INPUT 3-AMP STEP-DOWN CONVERTER MICROSIP MODULE WITH INTEGRATED INDUCTOR Switching Regulator, Voltage-mode, 3A, 2200kHz Switching Freq-Max
Non isolated PoL module DC converter 1 output 0.9~5V 3A 3V -17V input μSIP8_3X2.8MM
Buck Yes 2MHz Adjustable 1 900mV~5V 900mV 17V 3V USIP-8 3mm*2.8mm*1.5mm
DC DC Converters; TPS82130SILR; TEXAS INSTRUMENTS; 8; Buck; 1.53 mm; 1
DC-DC CONVERTER, 0.9V TO 6V, 3A; DC / DC Converter Type:Module; Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1 Output; DC / DC Converter IC Case; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS82130SILR .
  • TPS82130SILR.