Texas Instruments LMZ21700SILT

3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
$ 3.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ21700SILT.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LMZ21700SILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.169
$ 2.85
Stock
204,025
331,612
Authorized Distributors
1
0
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
650 mA
650 mA
Switching Frequency
2.5 MHz
2 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
-
Max Output Voltage
6 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsTPS82672SIPR
600-mA, High-Efficiency MicroSiP™ Step-Down Converter Module (Profile <1.0mm) 8-uSiP -40 to 85
Texas InstrumentsTPS82673SIPT
DC/DC CONVERTER 1.26V 0.756W / Module DC-DC 1-OUT 1.26V 0.6A 8-Pin uSIP T/R
Texas InstrumentsTPS82670SIPT
Conv DC-DC Single Step Down 2.3V to 4.8V 8-Pin Micro SIP SMD T/R

Descriptions

Descriptions of Texas Instruments LMZ21700SILT provided by its distributors.

3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Switching Regulator, Current/voltage-mode, 0.65A, 2500kHz Switching Freq-Max, PDSO8
Texas Instruments buck converter, 650mAmaximum output, 8Pin uSiPencapsulation
DC-DC CONVERTER, 0.9V TO 6V, 0.65A; DC / DC Converter Type:Module; Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1 Output; DC / DC Converter IC Case:µSIP; No. of Pins:8Pins; Output Current:650mA; Output Voltage RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ21700SILT .