Texas Instruments TPS76701QPWPR

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76701QPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages8 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages8 years ago
Datasheet31 pages9 years ago
Augswan
Datasheet33 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Factory Futures
Datasheet29 pages11 years ago
Jameco
Datasheet29 pages15 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-13.32%

Alternate Parts

Price @ 1000
$ 1.956
$ 3.04
$ 3.04
Stock
393,540
350,101
350,101
Authorized Distributors
5
5
5
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76701QPWPR provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.5V TO 5.5V, 20-HTSSOP
Adjustable Positive LDO Regulator, 1.5V Min, 5.5V Max, 0.825V Dropout, PMOS, PDSO20
TPS76701 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.2mm 1A 7.2W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins20
Technical
Accuracy2 %
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation7.2 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 µA
Reference Voltage1.1834 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76701QPWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages16 years ago
Newark
Datasheet33 pages8 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Datasheet33 pages8 years ago
Datasheet31 pages9 years ago
Augswan
Datasheet33 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Factory Futures
Datasheet29 pages11 years ago
Jameco
Datasheet29 pages15 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago