Texas Instruments TPS76801QPWP

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation4.1 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
PolarityPositive
Power Dissipation4.1 W
Power Rating4.1 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76801QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet27 pages9 years ago
Datasheet20 pages18 years ago
Augswan
Datasheet27 pages1 year ago
Farnell
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
element14 APAC
Datasheet27 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
+41.04%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.482
$ 1.482
Stock
535,316
565,797
565,797
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
230 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76801QPWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76801QPWP provided by its distributors.

1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 1.2V to 5.5V 1A 20-Pin HTSSOP EP Tube
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, PMOS, PDSO20
IC, V REG, LINEAR, 1A, HTSSOP20; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 5.5V;
Ic, V Reg, Linear, 1A, Htssop20; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76801QPWP
IC, Voltage Regulators, LINEAR, 1A, HTSSOP20; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:1A; Dropout Voltage Vdo:230mV; LDO Regulator Case Style:HTSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage:5.5V; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:10V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76801QPWP .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins20
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage230 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.5 V
Max Power Dissipation4.1 W
Min Current Limit1.2 A
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current1 A
Output TypeAdjustable
Output Voltage5.5 V
PolarityPositive
Power Dissipation4.1 W
Power Rating4.1 W
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current80 µA
Reference Voltage1.1834 V
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76801QPWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages8 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages16 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Datasheet27 pages9 years ago
Datasheet20 pages18 years ago
Augswan
Datasheet27 pages1 year ago
Farnell
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet25 pages12 years ago
element14 APAC
Datasheet27 pages9 years ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet21 pages17 years ago
Sierra IC
Datasheet20 pages20 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago