Texas Instruments TPS76333DBVTG4

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation555 mW
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingTape & Reel
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76333DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages13 years ago
Datasheet24 pages13 years ago
iiiC
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.258
$ 0.258
Stock
3,707,079
4,615,239
4,615,239
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Accuracy
3 %
3 %
3 %
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76333DBVTG4 provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Ldo Voltage Regulator, 3.3V, 150Ma, 5-Sot-23, Full Reel
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PDSO5
IC REG LINEAR 3.3V 150MA SOT23-5
TPS76333 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.45mm 150mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation555 mW
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingTape & Reel
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76333DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet25 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
Newark
Datasheet25 pages9 years ago
Datasheet25 pages13 years ago
Datasheet24 pages13 years ago
iiiC
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago