Texas Instruments TPS76333DBVR

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation555 mW
Max Supply Voltage10 V
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.723 V
Nominal Output Voltage3.3 V
Nominal Supply Current85 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76333DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
element14 APAC
Datasheet25 pages7 years ago
Upverter
Datasheet25 pages8 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages13 years ago
Datasheet24 pages13 years ago
Factory Futures
Datasheet25 pages12 years ago
LCSC
Datasheet27 pages2 years ago
Augswan
Datasheet27 pages2 years ago
iiiC
Datasheet25 pages12 years ago
element14
Datasheet23 pages14 years ago
Jameco
Datasheet24 pages15 years ago
TME
Datasheet23 pages15 years ago
DigiKey
Datasheet17 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+18.18%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.522
$ 0.483
$ 0.547
$ 0.296
$ 0.537
Stock
7,135,828
5,773,148
607,203
322,691
4,421,775
3,169,822
Authorized Distributors
4
4
4
2
1
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
5
Number of Outputs
1
1
1
1
1
1
Max Output Current
150 mA
150 mA
150 mA
150 mA
150 mA
150 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V
10 V
10 V
10 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
Accuracy
3 %
3 %
3 %
3 %
3 %
3 %
Dropout Voltage
300 mV
300 mV
300 mV
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS76333DBVR provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
150mA 60dB@(1kHz) Fixed 3.3V Positive 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PMOS, PDSO5
IC REG LINEAR 3.3V 150MA SOT23-5
LDO VOLTAGE REGULATOR, 3.3V, 150mA, 5-SO
Ldo, Fixed, 3.3V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76333DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76333DBVR .
  • TPS76333DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins5
Technical
Accuracy3 %
Dropout Voltage300 mV
Input Bias Current85 µA
Max Input Voltage10 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current150 mA
Max Output Voltage3.3 V
Max Power Dissipation555 mW
Max Supply Voltage10 V
Min Current Limit500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.723 V
Nominal Output Voltage3.3 V
Nominal Supply Current85 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy3 %
PackagingCut Tape
PolarityPositive
Power Dissipation555 mW
Power Rating555 mW
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76333DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages28 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet23 pages16 years ago
Datasheet10 pages24 years ago
element14 APAC
Datasheet25 pages7 years ago
Upverter
Datasheet25 pages8 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages13 years ago
Datasheet24 pages13 years ago
Factory Futures
Datasheet25 pages12 years ago
LCSC
Datasheet27 pages2 years ago
Augswan
Datasheet27 pages2 years ago
iiiC
Datasheet25 pages12 years ago
element14
Datasheet23 pages14 years ago
Jameco
Datasheet24 pages15 years ago
TME
Datasheet23 pages15 years ago
DigiKey
Datasheet17 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago