Texas Instruments TPS73501DRBT

LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage280 mV
Input Bias Current46 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage6 V
Max Power Dissipation2.5 W
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage6 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation2.5 W
Quiescent Current40 µA
Reference Voltage1.208 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73501DRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet8 pages15 years ago
Newark
Datasheet33 pages7 years ago
Datasheet25 pages11 years ago
Datasheet26 pages12 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet39 pages1 year ago
LCSC
Datasheet39 pages1 year ago
Datasheet37 pages3 years ago
Factory Futures
Datasheet27 pages11 years ago
iiiC
Datasheet27 pages11 years ago
Farnell
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 0.982
$ 0.758
$ 0.758
Stock
1,644,784
1,881,283
1,881,283
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
6 V
6 V
6 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73501DRBT provided by its distributors.

LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Ldo, Adj, 500Ma, 8Son; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:6V; Output Current:500Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73501DRBT
TPS73501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 6V 1mm 500mA 2.5W
500 MILLIAMP, LOW QUIESCENT CURRENT, ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, BICMOS, PDSO8
LDO, ADJ, 500MA, 8SON; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 6V; Courant,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73501DRBT .

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage280 mV
Input Bias Current46 µA
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage6 V
Max Power Dissipation2.5 W
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage6 V
Output Voltage Accuracy1 %
PolarityPositive
Power Dissipation2.5 W
Quiescent Current40 µA
Reference Voltage1.208 V
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73501DRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages12 years ago
Datasheet8 pages15 years ago
Newark
Datasheet33 pages7 years ago
Datasheet25 pages11 years ago
Datasheet26 pages12 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet39 pages1 year ago
LCSC
Datasheet39 pages1 year ago
Datasheet37 pages3 years ago
Factory Futures
Datasheet27 pages11 years ago
iiiC
Datasheet27 pages11 years ago
Farnell
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago