Texas Instruments TPS73512DRBR

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage280 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.2 V
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current40 µA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73512DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet27 pages12 years ago
Augswan
Datasheet39 pages1 year ago

Inventory History

3 month trend:
+32.95%

Alternate Parts

Price @ 1000
$ 0.878
$ 0.915
$ 1.037
Stock
378,935
357,729
852,985
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.2 V
1.2 V
-
Max Output Voltage
1.2 V
1.2 V
-
Accuracy
2 %
2 %
-
Dropout Voltage
280 mV
500 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
28 dB
21 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS73512DRBR provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
ISOCOM ISQ74X Transistor Output Optocoupler, 4 Channel, 5.3 kV, 50 %, 50 mA, DIP, 16 Pins
LDO Regulator Pos 1.2V 0.5A 8-Pin VSON EP T/R
500mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low Dropout Linear Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins8
Technical
Accuracy2 %
Dropout Voltage280 mV
Max Input Voltage6.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage1.2 V
Min Current Limit800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage1.2 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Dissipation1.54 W
Quiescent Current40 µA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73512DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet27 pages12 years ago
Augswan
Datasheet39 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago