Texas Instruments TPS72525DCQRG4

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Production

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current75 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Min Current Limit1.1 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current70 µA
Reference Voltage1.263 V
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72525DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages16 years ago
Datasheet18 pages21 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
iiiC
Datasheet29 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.111
$ 2.111
Stock
585,884
421,155
421,155
Authorized Distributors
0
5
5
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Accuracy
2 %
2 %
2 %
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72525DCQRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS72525DCQRG4 provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R
IC REG LINEAR 2.5V 1A SOT223-6
TPS72525 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.8mm 1A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current75 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Min Current Limit1.1 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Quiescent Current70 µA
Reference Voltage1.263 V
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72525DCQRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages16 years ago
Datasheet18 pages21 years ago
Newark
Datasheet29 pages9 years ago
Datasheet29 pages9 years ago
Datasheet29 pages12 years ago
iiiC
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago