Texas Instruments TPS72625DCQ

1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current75 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Min Current Limit1.1 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current70 µA
Reference Voltage1.22 V
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72625DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages7 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
Augswan
Datasheet24 pages2 years ago
iiiC
Datasheet23 pages11 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 3.23
$ 2.327
$ 3.23
$ 2.32
Stock
90,848
425,778
334,853
271,887
Authorized Distributors
3
4
2
3
Case/Package
SOT-223
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
6
Number of Outputs
1
1
1
1
Max Output Current
1 A
1 A
1 A
1 A
Min Input Voltage
1.8 V
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
2.5 V
Accuracy
2 %
2 %
2 %
2 %
Dropout Voltage
170 mV
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72625DCQ.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS72625DCQ provided by its distributors.

1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223
LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 Tube
FPGA Stratix® III L Family 142500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA
IC REG LINEAR 2.5V 1A SOT223-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins6
Technical
Accuracy2 %
Dropout Voltage170 mV
Input Bias Current75 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage2.5 V
Min Current Limit1.1 A
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Nominal Output Voltage2.5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage2.5 V
Output Voltage Accuracy2 %
PolarityPositive
Quiescent Current70 µA
Reference Voltage1.22 V
Dimensions
Height0 m
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72625DCQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages16 years ago
Datasheet2 pages20 years ago
Newark
Datasheet23 pages8 years ago
Datasheet23 pages7 years ago
Datasheet23 pages8 years ago
Datasheet23 pages9 years ago
Datasheet23 pages11 years ago
Augswan
Datasheet24 pages2 years ago
iiiC
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago