Texas Instruments TPS70933DRVT

80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 30V 1.4V@ 150mA 20mV 3mV SON , 750¦Ìm
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70933DRVT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages8 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-87.21%

CAD Models

Download Texas Instruments TPS70933DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.511
$ 0.511
Stock
397,487
2,364,849
2,364,849
Authorized Distributors
2
3
3
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
960 mV
960 mV
960 mV
Power Supply Rejection Ratio (PSRR)
150 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70933DRVT.

Related Parts

Texas InstrumentsTPS70930DRVT
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 3V 2.7V 3V 30V 1.4V@ 150mA 20mV 3mV SON , 750¦Ìm
Texas InstrumentsTPS70925DRVT
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 30V 1.4V 20mV 3mV SON , 750¦Ìm
Texas InstrumentsTPS70950DRVR
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 5V 2.7V 5V 30V 1.2V@ 150mA 20mV 3mV SON , 750¦Ìm
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 4.8 V with Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 3.3 V, Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 5.0 V with Enable

Descriptions

Descriptions of Texas Instruments TPS70933DRVT provided by its distributors.

80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 30V 1.4V@ 150mA 20mV 3mV SON , 750¦Ìm
TPS70933 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 960mV 800mum 150mA -40C~125C
LDO, FIXED, 3.3V, 0.15A, SON-6; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 3.3V, 0.15A, Son-6; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS70933DRVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70933DRVT .