Texas Instruments TPS70933DRVR

LDO Regulator Positive 3.3V 0.15A 6-Pin SON T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70933DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
+6.75%

CAD Models

Download Texas Instruments TPS70933DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.665
$ 0.665
Stock
859,409
364,826
364,826
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
960 mV
960 mV
960 mV
Power Supply Rejection Ratio (PSRR)
-
150 dB
150 dB
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70933DRVR.

Related Parts

Texas InstrumentsTPS70950DRVR
150mA null 5V positive 35V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS70950DRVT
IC REG LDO 5V 0.15A 6SON / LDO Regulator Pos 5V 0.15A 6-Pin WSON EP T/R
Texas InstrumentsTPS70930DRVR
TEXAS INSTRUMENTS INA111AUE4 Instrument Amplifier, 1 Amplifier, 1 mV, 17 V/s, 2 MHz,6V to18V, SOIC
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 4.8 V with Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 3.3 V, Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 5.0 V with Enable

Descriptions

Descriptions of Texas Instruments TPS70933DRVR provided by its distributors.

LDO Regulator Positive 3.3V 0.15A 6-Pin SON T/R
Texas Instruments Linear voltage regulator chip, 500mAmaximum output, single output, WSON, 6needle
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PDSO6
LDO Regulators; TPS70933DRVR; TEXAS INSTRUMENTS; 6
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 150MA 6-WSON
TVS DIODE 3.3V 10.5V SGP3810N9
TPS70933 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 960mV 800mum 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.