Texas Instruments TPS70925DRVT

LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70925DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

TME

element14 APAC

Newark

Inventory History

3 month trend:
+0.62%

CAD Models

Download Texas Instruments TPS70925DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.637
Stock
423,665
157,033,677
Authorized Distributors
4
4
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
960 mV
300 mV
Power Supply Rejection Ratio (PSRR)
150 dB
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.7 V
-
Max Input Voltage
30 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS70930DRVT
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA
Texas InstrumentsTPS70933DRVT
INTERSIL DG412DJZ Analogue Switch, SPST, 4 Channels, 35 ohm, 5V to 34V, DIP, 16 Pins
Texas InstrumentsTPS70933DRVR
LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 4.8 V with Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 3.3 V, Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 5.0 V with Enable

Descriptions

Descriptions of Texas Instruments TPS70925DRVT provided by its distributors.

LDO Voltage Regulators 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg
80dB~52dB(10Hz~1kHz) 2.05μA positive electrode Fixed 150mA 1 2.5V 2.7V 2.5V 30V 1.4V 20mV 3mV SON SMD mount,glue mount 750μm(height)
TPS70925 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 960mV 800mum 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.