Texas Instruments TPS70933DBVR

PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-5 Vo=3.3V
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70933DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages13 years ago
Datasheet11 pages14 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments TPS70933DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.705
Stock
3,260,179
460,802
Authorized Distributors
3
3
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
6.5 V
Output Current
150 mA
150 mA
Dropout Voltage
960 mV
295 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70933DBVR.

Related Parts

Texas InstrumentsTPS70930DBVR
PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-5
Texas InstrumentsTPS70912DBVR
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 1.2V 2.7V 1.2V 30V 20mV 3mV SOT-23-5 , 1.1mm
Texas InstrumentsTPS70916DBVR
80dB~52dB(10Hz~1kHz) 2.05¦ÌA Fixed 150mA 1 1.6V 2.7V 1.6V 30V 20 mV 3mV SOT-23-5
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5

Descriptions

Descriptions of Texas Instruments TPS70933DBVR provided by its distributors.

PMIC - Voltage regulator - Linear positive fixed 1 output 150mA SOT-23-5 Vo=3.3V
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
TPS70933 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 960mV 1.45mm 150mA -40C~125C
LDO, FIXED, 0.15A, 3.3V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 960mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70933DBVR .
  • TPS70933DBVR.