Texas Instruments TPS70930DBVR

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70930DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet11 pages14 years ago

Newark

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-82.39%

CAD Models

Download Texas Instruments TPS70930DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70912DBVR
LDO Regulator Fixed +1.2V 150mA SOT-23-5, Adhesive Mount, 1.1mm H
Texas InstrumentsTPS70916DBVR
LDO Regulator Pos 1.6V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS709135DBVR
IC REG LIN 1.35V 150MA SOT23-5 / 150-mA, 30-V, UltraLow IQ, Low-Dropout Regulators with Enable
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-3.3VCTTR
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-2.7VCTTR

Descriptions

Descriptions of Texas Instruments TPS70930DBVR provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
80dB~52dB(10Hz~1kHz) 2.05μA Positive Fixed 150mA 1Ch 3V 2.7V 3V 30V 1.4V@150mA 20mV 3mV SOT-23-5, SMD, Adhesive Mount, 1.45mm H
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
TPS70930 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 0.3V 1.45mm 150mA -40C~125C
LDO, FIXED, 3V, 0.15A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 30V; Tension de sortie fixe Nom.: 3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Ldo, Fixed, 3V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:30V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70930DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70930DBVR .