Microchip TC2186-2.7VCTTR

LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC2186-2.7VCTTR.

Augswan

Datasheet22 pages16 years ago

Microchip

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip TC2186-2.7VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.988
$ 0.988
Stock
150,752
289,083
289,083
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.7 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
140 mV
140 mV
140 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

50dB(100kHz) 80¦ÌA Fixed 150mA 1 3.3V 2.7V 3.3V 6V 210mV@ 150mA 2% 0.5% SOT-23-5 , 1.3mm
TC2186 Series 150 mA 5 V CMOS LDO w/ Shutdown and Error Output - SOT-23-5
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
43dB(120Hz) 50¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 180mV@ 150mA 2% 0.3(Typ) SOT-23-5 , 1.3mm
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5

Descriptions

Descriptions of Microchip TC2186-2.7VCTTR provided by its distributors.

LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23A T/R
150mA LDO with Shutdown & /Error output, TC1186 upgrade
50dB(100kHz) 80¦ÌA Fixed 150mA 1 2.7V 2.7V 2.7V 6V 210mV@ 150mA 2% 0.5% SOT-23-5 , 2.9mm*1.6mm*1.3mm
IC REG LINEAR 2.7V 150MA SOT23-5
TC2186 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.