Texas Instruments TPS65131TRGERQ1

Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Ou
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Efficiency89 %
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage-15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-2 V
Number of Outputs2
Output Current1.7 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Schedule B8542390000
Switching Frequency1.38 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65131TRGERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
+68.21%

Alternate Parts

Price @ 1000
$ 1.636
$ 1.37
$ 1.37
Stock
1,796,730
938,944
938,944
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
1.38 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-2 V
-15 V
-15 V
Max Output Voltage
-15 V
15 V
15 V
Efficiency
89 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65131TRGERQ1 provided by its distributors.

Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 3.2V, -2V 2 Ou
Automotive Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 105
TPS65131 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 3.6V 4mm 1.7A Switch 1.38MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins24
Weight54.601182 mg
Technical
Efficiency89 %
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Voltage-15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-2 V
Number of Outputs2
Output Current1.7 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Schedule B8542390000
Switching Frequency1.38 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65131TRGERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet33 pages9 years ago
Datasheet33 pages9 years ago
Datasheet27 pages10 years ago
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages3 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago