Texas Instruments TPS65130RGER

Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 0.8A 24-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Weight43.204673 mg
Technical
Current - Output 1200 mA
Current - Output 2200 mA
Efficiency85 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs2
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage15 V
Quiescent Current500 µA
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Voltage - Output 115 V
Voltage - Output 2-2 V
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65130RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet41 pages9 years ago
Verical
Datasheet34 pages12 years ago
Newark
Datasheet33 pages16 years ago
Datasheet34 pages9 years ago
element14 APAC
Datasheet34 pages11 years ago
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Datasheet32 pages8 years ago
element14
Datasheet33 pages15 years ago
LCSC
Datasheet38 pages1 year ago
Datasheet34 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Arrow Electronics
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago
DigiKey
Datasheet29 pages19 years ago
Sierra IC
Datasheet25 pages20 years ago

Inventory History

3 month trend:
-11.75%

Alternate Parts

Price @ 1000
$ 1.418
$ 1.64
$ 1.64
Stock
1,027,562
999,217
999,217
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
-
800 mA
800 mA
Switching Frequency
1.4 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-15 V
-2 V
-2 V
Max Output Voltage
15 V
-15 V
-15 V
Efficiency
85 %
85 %
85 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS65130RGER provided by its distributors.

Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -15V to -2V/3.2V to 15V 0.8A 24-Pin VQFN EP T/R
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Switching Regulator, Current-mode, 0.9A, 1500kHz Switching Freq-Max, PQCC24
Ic, Dc-Dc Converter ((Nw)); Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65130RGER
TPS65130 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 4mm 700mA Switch 1.38MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65130RGER.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Weight43.204673 mg
Technical
Current - Output 1200 mA
Current - Output 2200 mA
Efficiency85 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage15 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage-15 V
Number of Outputs2
Operating Supply Voltage5.5 V
Output Current800 mA
Output TypeAdjustable
Output Voltage15 V
Quiescent Current500 µA
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo
TopologyBoost, Buck-Boost
Voltage - Output 115 V
Voltage - Output 2-2 V
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65130RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet41 pages9 years ago
Verical
Datasheet34 pages12 years ago
Newark
Datasheet33 pages16 years ago
Datasheet34 pages9 years ago
element14 APAC
Datasheet34 pages11 years ago
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Datasheet32 pages8 years ago
element14
Datasheet33 pages15 years ago
LCSC
Datasheet38 pages1 year ago
Datasheet34 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
Arrow Electronics
Datasheet34 pages11 years ago
iiiC
Datasheet34 pages11 years ago
DigiKey
Datasheet29 pages19 years ago
Sierra IC
Datasheet25 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago