Texas Instruments TPS54620RGYT

4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins14
Weight32.205058 mg
Technical
Frequency1.6 MHz
Max Duty Cycle100 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current6 A
Max Output Voltage15 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.6 V
Nominal Supply Current600 µA
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current6 A
Output TypeAdjustable
Output Voltage15 V
PackagingDigi-Reel®
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency1.6 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54620RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet41 pages9 years ago
Datasheet41 pages9 years ago
Datasheet47 pages7 years ago
Datasheet41 pages8 years ago
Newark
Datasheet36 pages14 years ago
Farnell
Datasheet44 pages10 years ago
Datasheet39 pages14 years ago
Upverter
Datasheet44 pages11 years ago
IBE SMT Equipment
Datasheet47 pages3 years ago
Arrow.cn
Datasheet42 pages7 years ago
iiiC
Datasheet44 pages11 years ago

Inventory History

3 month trend:
-8.74%

Alternate Parts

Price @ 1000
$ 3.5
$ 2.647
$ 2.647
Stock
1,240,428
2,521,310
2,521,310
Authorized Distributors
3
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
1.6 MHz
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
15 V
15 V
15 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54620RGYT provided by its distributors.

4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Conv DC-DC 1.6V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R
Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PQCC14
TPS54620 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 12V 3.5mm 6A 200kHz~1.6MHz
Step Down Conv, 4.5 To 17V, 14Qfn; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Qfn; No. Of Pins:14Pins; Output Current:6A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54620RGYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54620RGYT .
  • TPS54620RGYT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins14
Weight32.205058 mg
Technical
Frequency1.6 MHz
Max Duty Cycle100 %
Max Input Voltage17 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current6 A
Max Output Voltage15 V
Max Supply Voltage17 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage1.6 V
Nominal Supply Current600 µA
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current6 A
Output TypeAdjustable
Output Voltage15 V
PackagingDigi-Reel®
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency1.6 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54620RGYT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet41 pages9 years ago
Datasheet41 pages9 years ago
Datasheet47 pages7 years ago
Datasheet41 pages8 years ago
Newark
Datasheet36 pages14 years ago
Farnell
Datasheet44 pages10 years ago
Datasheet39 pages14 years ago
Upverter
Datasheet44 pages11 years ago
IBE SMT Equipment
Datasheet47 pages3 years ago
Arrow.cn
Datasheet42 pages7 years ago
iiiC
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago