Texas Instruments TPS54521RHLT

17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current5 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54521RHLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages7 years ago
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages13 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 1.498
$ 1.06
$ 1.06
Stock
417,785
1,121,160
1,121,160
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
900 kHz
900 kHz
900 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
15 V
15 V
15 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54521RHLT provided by its distributors.

17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R
TPS54521 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3.5mm 5A 200kHz~900kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Max Input Voltage17 V
Max Operating Temperature125 °C
Max Output Current5 A
Max Output Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage17 V
Output ConfigurationPositive
Output Current5 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierYes
Dimensions
Height1 mm
Length3.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54521RHLT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages7 years ago
Datasheet41 pages10 years ago
Datasheet41 pages10 years ago
Datasheet40 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago