Texas Instruments TPS54350PWPR

4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Max Input Voltage20 V
Max Operating Temperature150 °C
Max Output Current3 A
Max Output Voltage17.2 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage891 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage20 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage12 V
PackagingTape & Reel (TR)
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54350PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet18 pages23 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet34 pages8 years ago
Datasheet34 pages8 years ago
Datasheet34 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet26 pages20 years ago

Inventory History

3 month trend:
-2.90%

Alternate Parts

Price @ 1000
$ 1.883
$ 2.55
$ 2.55
Stock
1,408,238
1,237,758
1,237,758
Authorized Distributors
5
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
891 mV
891 mV
891 mV
Max Output Voltage
17.2 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54350PWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54350PWPR provided by its distributors.

4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
4.5-V TO 20-V INPUT, 3-AMP OUTPUT SYNCHRONOUS PWM SWITCHER WITH INTEGRATED FET (SWIFT) Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO16
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP T/R / IC REG BUCK ADJ 3A SYNC 16HTSSOP
Switching Voltage Regulators 4.5 to 20V Inp 3A Step-Down Converter
TPS54350 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 4.4mm 3A 250kHz 500kHz
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 20V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre
DC/DC CONV, SYNC BUCK, 700KHZ, HTSSOP-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:16Pins; Output Current:3A; Output Voltage Min:900mV; Output Voltage Max:12V; Switching Frequency:700kHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54350PWPR .

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Max Input Voltage20 V
Max Operating Temperature150 °C
Max Output Current3 A
Max Output Voltage17.2 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage891 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage20 V
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage12 V
PackagingTape & Reel (TR)
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54350PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet18 pages23 years ago
element14 APAC
Datasheet32 pages11 years ago
Newark
Datasheet34 pages8 years ago
Datasheet34 pages8 years ago
Datasheet34 pages10 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago