Texas Instruments TPS54356PWP

Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Frequency700 kHz
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current3 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage20 V
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current9 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54356PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages16 years ago
Datasheet18 pages23 years ago
Newark
Datasheet37 pages8 years ago
Datasheet34 pages14 years ago
Farnell
Datasheet37 pages10 years ago
Augswan
Datasheet37 pages1 year ago
iiiC
Datasheet35 pages11 years ago
Factory Futures
Datasheet35 pages11 years ago
DigiKey
Datasheet30 pages19 years ago
Jameco
Datasheet31 pages17 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 2.5
$ 2.36
$ 2.36
Stock
365,021
379,864
379,864
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54356PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54356PWP provided by its distributors.

Switching Regulator, Voltage-mode, 6.5A, 600kHz Switching Freq-Max, PDSO16
Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 3.3V 3A 16-Pin HTSSOP EP Tube
IC REG BCK 3.3V 3A SYNC 16HTSSOP
4.5V to 20V Input, 3.3V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85
DC-DC CONV, BUCK, 700KHZ, HTSSOP-16
TPS54356 Tube ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 3.3V 4.4mm 3A 250kHz 500kHz
SYNCHRONOUS PWM SWITCHER, 16-HTSSOP
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight62.709145 mg
Technical
Frequency700 kHz
Max Input Voltage20 V
Max Operating Temperature85 °C
Max Output Current3 A
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage20 V
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
Quiescent Current9 mA
Schedule B8542390000
Switching Frequency500 kHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54356PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet37 pages9 years ago
Technical Drawing2 pages7 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages16 years ago
Datasheet18 pages23 years ago
Newark
Datasheet37 pages8 years ago
Datasheet34 pages14 years ago
Farnell
Datasheet37 pages10 years ago
Augswan
Datasheet37 pages1 year ago
iiiC
Datasheet35 pages11 years ago
Factory Futures
Datasheet35 pages11 years ago
DigiKey
Datasheet30 pages19 years ago
Jameco
Datasheet31 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago