Texas Instruments TPS40190DRCR

TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Dropout Voltage270 mV
Duty Cycle85 %
Max Frequency360 kHz
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Voltage12.75 V
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4.5 V
Number of Outputs1
Output Current20 A
Output Voltage12.75 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency360 kHz
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40190DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet12 pages17 years ago
Datasheet3 pages17 years ago
Datasheet37 pages20 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages10 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Newark
Datasheet25 pages14 years ago
Datasheet27 pages8 years ago
LCSC
Datasheet30 pages3 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Inventory History

3 month trend:
+19.72%

Alternate Parts

Price @ 1000
$ 0.806
$ 1.525
$ 1.525
Stock
1,439,004
440,243
440,243
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
20 A
20 A
20 A
Switching Frequency
360 kHz
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
12.75 V
12.75 V
12.75 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40190DRCR provided by its distributors.

TPS40190 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 26.109911mg 12.75V
4.5-V to 15-V, 20-A synchronous buck controller 10-VSON -40 to 85
IC, SYNC BUCK CONTROLLER, SON-10; Primary Input Voltage:15V; No. of Outputs:1; Output Voltage:12.75V; Output Current:20A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Dropout Voltage Vdo:270mV
Synchronous Buck Controller, Son-10; Supply Voltage Min:4.5V; Supply Voltage Max:15V; No. Of Outputs:1 Output; Duty Cycle (%):85%; Controller Ic Case Style:son; No. Of Pins:10Pins; Switching Frequency:360Khz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Weight26.109911 mg
Technical
Dropout Voltage270 mV
Duty Cycle85 %
Max Frequency360 kHz
Max Input Voltage15 V
Max Operating Temperature85 °C
Max Output Current20 A
Max Output Voltage12.75 V
Max Supply Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage4.5 V
Number of Outputs1
Output Current20 A
Output Voltage12.75 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency360 kHz
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40190DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Datasheet12 pages17 years ago
Datasheet3 pages17 years ago
Datasheet37 pages20 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet27 pages10 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet27 pages8 years ago
Newark
Datasheet25 pages14 years ago
Datasheet27 pages8 years ago
LCSC
Datasheet30 pages3 years ago
iiiC
Datasheet26 pages11 years ago
DigiKey
Datasheet25 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago