Texas Instruments TPS40193DRCT

4.5V to 18V Input, Low Pin Count Synchronous Buck Controller with Power Good 10-VSON -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
TPS40193DRCT 10,000 Buy Now »
USD
1.31 1.22
TPS40193DRCT 250 Buy Now »
USD
1.36 1.36
TPS40193DRCT 210 Buy Now »
USD
2.00 1.70 1.70 1.70
Arrow 2
TPS40193DRCT**MULT1 210 Buy Now »
USD
2.19 2.00 1.70 1.70 1.70
TPS40193DRCT 250 Buy Now »
USD
1.28 1.20
Avnet
TPS40193DRCT 0 ··
USD
1.30 1.27
Digi-Key 3
296-26967-1-ND 250 Buy Now »
USD
2.68 2.40 1.93 1.93 1.93
296-26967-6-ND 250 Buy Now »
USD
2.68 2.40 1.93 1.93 1.93
296-26967-2-ND 250 Buy Now »
USD
1.54 1.10
Chip One Stop Japan
C1S746201459497 250 Buy Now »
JPY
148.00 148.00
Rochester Electronics
TPS40193DRCT 13,412 Buy Now »
USD
2.15 2.15 1.92 1.75 1.75
Mouser
595-TPS40193DRCT 314 Buy Now »
USD
2.59 2.33 1.87 1.10 1.10
Newark
37M0058 0 ··
USD
1.72 1.72
Farnell
1471229 12 Buy Now »
GBP
2.05 1.45 1.33 0.874 0.874
element14 APAC 2
1389787 23 Buy Now »
SGD
4.06 3.65 2.93 1.77 1.77
1471229 12 Buy Now »
SGD
4.06 3.65 2.93 2.11 2.11
Avnet Europe
TPS40193DRCT 0 ··
EUR
1.37 1.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
TPS40193DRCT 250 ··
Ewing Components
TPS40193DRCT 7,185 Send RFQ »
Abacus Technologies
TPS40193DRCT 604 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS40193DRCT Contact ··
SemiconductorPLUS
TPS40193DRCT Contact ··
XS Micro
TPS40193DRCT Contact ··

Descriptions

Controller IC; Controller Type:Buck; Input Voltage Primary Max:18V; Output Voltage Max:14.4V; Output Current Max:20A; Output Type:Voltage; Frequency:300kHz; Power Dissipation, Pd:2.61W; Supply Voltage Min:4.5V; Termination Type:SMD ;RoHS Compliant: Yes
Newark
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
SPEC
Leaded Process Compatible:Yes
element14 APAC
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
Chip One Stop Japan
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
Avnet
4.5V to 18V Input, Low Pin Count Synchronous Buck Controller with Power Good 10-VSON -40 to 85
Texas Instruments
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 18V Input 10-Pin VSON EP T/R
Verical
IC REG CTRLR BUCK 10SON
Digi-Key
Regulators - Non-Isolated Switching DC/DC 4.5V-8V Input Synch Buck Contr
Mouser
CONTROLLER, BUCK SYNCH, 4.518V, SMD; Controller Type:Synchronous Buck; Voltage, Input Max:18V; Voltage, Output Max:14.4V; Max Output Current:20A; Output Type:Open Drain; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:SMD; Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Base Number:40193; Frequency:300kHz; Voltage Regulator Type:Synchronous Buck
Farnell

Technical Specifications

Number of Outputs 1
Number of Pins 10
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Output Current 20 A
Topology Buck
Case / Package / Footprint SON
Frequency 300 kHz
Output Voltage 14.4 V
Number of Regulated Outputs 1
REACH SVHC Compliance No SVHC
Quiescent Current 2.5 mA
RoHS Compliant
Switching Frequency 300 kHz
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Thermal Shutdown Yes
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 3 years ago
Datasheet 38 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 38 pages 8 years ago
Datasheet 19 pages 9 years ago
Datasheet 38 pages 5 years ago
Farnell
Datasheet 38 pages 4 years ago
Datasheet 37 pages 8 years ago
Datasheet 38 pages 5 years ago
element14
Datasheet 38 pages 6 years ago
Datasheet 38 pages 7 years ago
Newark
Datasheet 38 pages 2 years ago
Arrow
Datasheet 38 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS40193DRCT
TEXAS TPS40193DRCT
TEXAS INST TPS40193DRCT
TEXAS INSTR TPS40193DRCT
TEXAS INSTRUMENT TPS40193DRCT
TEXAS INS TPS40193DRCT
TEXAS INSTRUMENTS INC TPS40193DRCT
TEX TPS40193DRCT
TEXAS INSTRUMEN TPS40193DRCT
TEXAS INSTRU TPS40193DRCT
TI/NS TPS40193DRCT
TEXINS TPS40193DRCT
TEXAS INSTRUMENTS INCORPORATED TPS40193DRCT
TEXASIN TPS40193DRCT
Texas Instruments (TI) TPS40193DRCT
TEAXS TPS40193DRCT
TEXAS INTRUMENTS TPS40193DRCT
TEXAS INSTRUM TPS40193DRCT
TEXAS INSRUMENT TPS40193DRCT
TEXAS IST TPS40193DRCT
TI-PB TPS40193DRCT
Texas Instruments Rfid Systems TPS40193DRCT
TEXINST TPS40193DRCT
TEXAS INSRUMENTS TPS40193DRCT
TEXAS INTRUMENT TPS40193DRCT
Texas Instr. TPS40193DRCT
Texas Instruments Inc. TPS40193DRCT

Search for other parts like TPS40193 »