Texas Instruments TPS3808G01MDBVTEP

Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
$ 3.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G01MDBVTEP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

HQonline

LCSC

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS3808G01MDBVTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.981
$ 0.885
$ 0.885
Stock
202,206
3,824,225
3,824,225
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
405 mV
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.7 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS3808G33MDBVREP
Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsTPS3808G50DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G33DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Analog DevicesMAX6343SUT+T
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.5GHz 1023-FCPBGA (33x33)
Analog DevicesMAX6343TUT+T
Processor Supervisor 3.08V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesMAX6343RUT+T
PowerPC e500 Microprocessor IC MPC85xx 2 Core, 32-Bit 1.333GHz 1023-FCPBGA (33x33)

Descriptions

Descriptions of Texas Instruments TPS3808G01MDBVTEP provided by its distributors.

Processor Supervisor Adj 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125
ROHS3Compliant Tape & Reel (TR) TPS3808G01 RESET THRESHOLDVOLTAGE IS 0.405V supervisor 1.8V 2.9mm Adjustable/Selectable 6muA
Supervisor, Adj, 6Sot23; Threshold Voltage:405Mv; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Delay Time:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3808G01MDBVTEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G01MDBVTEP .
  • TPS3808G01MDBVTEP.