Texas Instruments TPS3808G33MDBVREP

Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
$ 4.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G33MDBVREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

LCSC

HQonline

iiiC

Inventory History

3 month trend:
-15.36%

CAD Models

Download Texas Instruments TPS3808G33MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS3808G25DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G25DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3813J25DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6343SUT+T
MAX6343 Series 4.63 V 360 ms Open Drain Simple Reset/Power On Reset - SOT-23-6
Analog DevicesMAX6343TUT+T
Processor Supervisor 3.08V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesMAX6343RUT+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 125C 0.06mA 2.9mm 3V

Descriptions

Descriptions of Texas Instruments TPS3808G33MDBVREP provided by its distributors.

Processor Supervisor 3.07V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Enhanced Product Low Quiescent Current, Programmable Delay Supervisory Circuit 6-SOT-23 -55 to 125
SUPERVISORY CIRCUIT, 2.4UA, 6.5V, SOT-23; Tension de seuil: 3.07V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.7V; Tension, alimentation max..: 6.5V; Type de reset: Actif bas / Drain ouver
SUPERVISORY CIRCUIT, 2.4UA, 6.5V, SOT-23; Threshold Voltage:3.07V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:6Pins; Delay Time:10s; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:2.4µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G33MDBVREP .